
TA2812 | |
|---|---|
DigiKey Part Number | 2330-TA2812-ND |
Manufacturer | |
Manufacturer Product Number | TA2812 |
Description | IFM ELECTRONIC, RTD TEMPERATURE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 200°C 0.04°C |
Datasheet | Datasheet |
EDA/CAD Models | TA2812 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -50°C ~ 200°C | |
Sensing Temperature - Remote | -50°C ~ 200°C | |
Output Type | IO-Link | |
Voltage - Supply | 18V ~ 32V | |
Resolution | 0.04°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.3°C | |
Test Condition | - | |
Operating Temperature | -25°C ~ 80°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,83000 € | 249,83 € |
| Unit Price without VAT: | 249,83000 € |
|---|---|
| Unit Price with VAT: | 297,29770 € |

