
TA2445 | |
|---|---|
DigiKey Part Number | 2330-TA2445-ND |
Manufacturer | |
Manufacturer Product Number | TA2445 |
Description | TEMPERATURE TRANSMITTER; 1 X PT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | TA2445 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -50°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Current | |
Voltage - Supply | 18V ~ 32V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | -25°C ~ 80°C | |
Mounting Type | Panel Mount | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,00000 € | 213,00 € |
| Unit Price without VAT: | 213,00000 € |
|---|---|
| Unit Price with VAT: | 253,47000 € |

