
TA2333 | |
|---|---|
DigiKey Part Number | 2330-TA2333-ND |
Manufacturer | |
Manufacturer Product Number | TA2333 |
Description | TEMPERATURE TRANSMITTER,-58 TO 3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog -50°C ~ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | TA2333 Models |
Category | Voltage - Supply 18V ~ 32V |
Manufacturer ifm efector, inc. | Accuracy - Highest (Lowest) ±0.1°C (±0.3°C) |
Packaging Box | Test Condition 25°C |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Sensor Type Analog | Mounting Type Panel Mount |
Sensing Temperature - Local -50°C ~ 150°C | Package / Case Cylinder, Threaded |
Output Type Analog Current |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,14000 € | 295,14 € |
| Unit Price without VAT: | 295,14000 € |
|---|---|
| Unit Price with VAT: | 351,21660 € |

