
SV8051 | |
|---|---|
DigiKey Part Number | 2330-SV8051-ND |
Manufacturer | |
Manufacturer Product Number | SV8051 |
Description | SENSOR FLOW LIQ 9~150 LPM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 9 ~ 150L/min Female, 1 1/4" (31.75mm) G Polyphenylene Sulfide (PPS) |
Datasheet | Datasheet |
EDA/CAD Models | SV8051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 9 ~ 150L/min | |
Flow Sensor Type | Liquid | |
Voltage - Input | 8V ~ 33V | |
Port Size | Female, 1 1/4" (31.75mm) G | |
Switch Function/Rating | 4mA ~ 20mA | |
Material - Body | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -15°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,41000 € | 153,41 € |
| Unit Price without VAT: | 153,41000 € |
|---|---|
| Unit Price with VAT: | 182,55790 € |

