
SV7614 | |
|---|---|
DigiKey Part Number | 2330-SV7614-ND |
Manufacturer | |
Manufacturer Product Number | SV7614 |
Description | SENSOR FLOW LIQ 1.3 ~ 26.4 GPM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 1.3 ~ 26.4 GPM Female, 3/4", 0.75" (19.05mm) NPT Steel |
Datasheet | Datasheet |
EDA/CAD Models | SV7614 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 1.3 ~ 26.4 GPM | |
Flow Sensor Type | Liquid | |
Voltage - Input | 18V ~ 30V | |
Port Size | Female, 3/4", 0.75" (19.05mm) NPT | |
Switch Function/Rating | Logic | |
Material - Body | Steel | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,45000 € | 423,45 € |
| Unit Price without VAT: | 423,45000 € |
|---|---|
| Unit Price with VAT: | 503,90550 € |

