
SV7151 | |
|---|---|
DigiKey Part Number | 2330-SV7151-ND |
Manufacturer | |
Manufacturer Product Number | SV7151 |
Description | SENSOR FLOW LIQ 5~85 LPM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 5 ~ 85L/min Female, 1" (25.4mm) G Polyphenylene Sulfide (PPS) |
Datasheet | Datasheet |
EDA/CAD Models | SV7151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 5 ~ 85L/min | |
Flow Sensor Type | Liquid | |
Voltage - Input | 8V ~ 33V | |
Port Size | Female, 1" (25.4mm) G | |
Switch Function/Rating | 4mA ~ 20mA | |
Material - Body | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -15°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,84000 € | 152,84 € |
| Unit Price without VAT: | 152,84000 € |
|---|---|
| Unit Price with VAT: | 181,87960 € |

