New at DigiKey
Liquid Flow Sensor 3.5 ~ 50L/min Male - 3/4" (19.05mm) G Polyphenylene Sulfide (PPS)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV6151

DigiKey Part Number
2330-SV6151-ND
Manufacturer
Manufacturer Product Number
SV6151
Description
SENSOR FLOW LIQ 3.5 ~ 50 LPM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 3.5 ~ 50L/min Male - 3/4" (19.05mm) G Polyphenylene Sulfide (PPS)
Datasheet
 Datasheet
EDA/CAD Models
SV6151 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
8V ~ 33V
Manufacturer
ifm efector, inc.
Port Size
Male - 3/4" (19.05mm) G
Packaging
Box
Switch Function/Rating
4mA ~ 20mA
Part Status
Active
Material - Body
Polyphenylene Sulfide (PPS)
Sensing Range
3.5 ~ 50L/min
Operating Temperature
-15°C ~ 85°C
Flow Sensor Type
Liquid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1141,70000 €141,70 €
5124,21400 €621,07 €
10117,72900 €1.177,29 €
Manufacturers Standard Package
Unit Price without VAT:141,70000 €
Unit Price with VAT:168,62300 €