
SV5614 | |
|---|---|
DigiKey Part Number | 2330-SV5614-ND |
Manufacturer | |
Manufacturer Product Number | SV5614 |
Description | SENSOR FLOW LIQ 32 ~ 634 GPH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 32 ~ 634 GPH Male, 1/2", 0.5" (12.7mm) NPT Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | SV5614 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 32 ~ 634 GPH | |
Flow Sensor Type | Liquid | |
Voltage - Input | 18V ~ 30V | |
Port Size | Male, 1/2", 0.5" (12.7mm) NPT | |
Switch Function/Rating | 4mA ~ 20mA | |
Material - Body | Stainless Steel | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,03000 € | 398,03 € |
| 5 | 351,09800 € | 1.755,49 € |
| 10 | 334,16400 € | 3.341,64 € |
| Unit Price without VAT: | 398,03000 € |
|---|---|
| Unit Price with VAT: | 473,65570 € |


