New at DigiKey
Liquid Flow Sensor 0.5 ~ 10L/min Male - 1/2" (12.7mm) G Polyphenylene Sulfide (PPS)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV3151

DigiKey Part Number
2330-SV3151-ND
Manufacturer
Manufacturer Product Number
SV3151
Description
SENSOR FLOW LIQ 0.5~10 LPM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 0.5 ~ 10L/min Male - 1/2" (12.7mm) G Polyphenylene Sulfide (PPS)
Datasheet
 Datasheet
EDA/CAD Models
SV3151 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
8V ~ 33V
Manufacturer
ifm efector, inc.
Port Size
Male - 1/2" (12.7mm) G
Packaging
Box
Switch Function/Rating
4mA ~ 20mA
Part Status
Active
Material - Body
Polyphenylene Sulfide (PPS)
Sensing Range
0.5 ~ 10L/min
Operating Temperature
-15°C ~ 85°C
Flow Sensor Type
Liquid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1131,17000 €131,17 €
5114,94800 €574,74 €
10108,91800 €1.089,18 €
Manufacturers Standard Package
Unit Price without VAT:131,17000 €
Unit Price with VAT:156,09230 €