New at DigiKey
Liquid Flow Sensor 1 ~ 75L/min 19.05mm Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUH820

DigiKey Part Number
2330-SUH820-ND
Manufacturer
Manufacturer Product Number
SUH820
Description
SENSOR FLOW LIQ 1 ~ 75LPM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 1 ~ 75L/min 19.05mm Stainless Steel
Datasheet
 Datasheet
EDA/CAD Models
SUH820 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
18V ~ 32V
Manufacturer
ifm efector, inc.
Port Size
19.05mm
Packaging
Box
Switch Function/Rating
4mA ~ 20mA
Part Status
Active
Material - Body
Stainless Steel
Sensing Range
1 ~ 75L/min
Operating Temperature
-20°C ~ 60°C
Flow Sensor Type
Liquid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1671,69000 €671,69 €
5595,17000 €2.975,85 €
10567,90800 €5.679,08 €
Manufacturers Standard Package
Unit Price without VAT:671,69000 €
Unit Price with VAT:799,31110 €