New at DigiKey
Liquid Flow Sensor 45 ~ 6000L/min 101.6mm Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUH720

DigiKey Part Number
2330-SUH720-ND
Manufacturer
Manufacturer Product Number
SUH720
Description
SENSOR FLOW LIQ 45 ~ 6000 LPM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 45 ~ 6000L/min 101.6mm Stainless Steel
Datasheet
 Datasheet
EDA/CAD Models
SUH720 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
18V ~ 32V
Manufacturer
ifm efector, inc.
Port Size
101.6mm
Packaging
Box
Switch Function/Rating
4mA ~ 20mA
Part Status
Active
Material - Body
Stainless Steel
Sensing Range
45 ~ 6000L/min
Operating Temperature
-20°C ~ 60°C
Flow Sensor Type
Liquid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.345,41000 €1.345,41 €
51.200,32200 €6.001,61 €
Manufacturers Standard Package
Unit Price without VAT:1.345,41000 €
Unit Price with VAT:1.601,03790 €