New at DigiKey
Liquid Flow Sensor 5 ~ 1000L/min 50.8mm Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUH401

DigiKey Part Number
2330-SUH401-ND
Manufacturer
Manufacturer Product Number
SUH401
Description
SENSOR FLOW LIQ 5 ~ 1000 LPM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 5 ~ 1000L/min 50.8mm Stainless Steel
Datasheet
 Datasheet
EDA/CAD Models
SUH401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
18V ~ 32V
Manufacturer
ifm efector, inc.
Port Size
50.8mm
Packaging
Box
Switch Function/Rating
4mA ~ 20mA
Part Status
Active
Material - Body
Stainless Steel
Sensing Range
5 ~ 1000L/min
Operating Temperature
-20°C ~ 60°C
Flow Sensor Type
Liquid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1804,71000 €804,71 €
5714,23600 €3.571,18 €
10682,13600 €6.821,36 €
Manufacturers Standard Package
Unit Price without VAT:804,71000 €
Unit Price with VAT:957,60490 €