New at DigiKey
Liquid Flow Sensor 1 ~ 240L/min Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUH200

DigiKey Part Number
2330-SUH200-ND
Manufacturer
Manufacturer Product Number
SUH200
Description
SENSOR FLOW LIQ 1 ~ 240 LPM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 1 ~ 240L/min Stainless Steel
Datasheet
 Datasheet
EDA/CAD Models
SUH200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flow Sensor Type
Liquid
Manufacturer
ifm efector, inc.
Voltage - Input
18V ~ 32V
Packaging
Box
Switch Function/Rating
4mA ~ 20mA
Part Status
Active
Material - Body
Stainless Steel
Sensing Range
1 ~ 240L/min
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1747,07000 €747,07 €
Manufacturers Standard Package
Unit Price without VAT:747,07000 €
Unit Price with VAT:889,01330 €