
SU8651 | |
|---|---|
DigiKey Part Number | 2330-SU8651-ND |
Manufacturer | |
Manufacturer Product Number | SU8651 |
Description | SENSOR FLOW LIQ 1 ~ 240 LPM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 1 ~ 240L/min 25.4mm Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | SU8651 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 1 ~ 240L/min | |
Flow Sensor Type | Liquid | |
Voltage - Input | 8V ~ 32V | |
Port Size | 25.4mm | |
Switch Function/Rating | Analog | |
Material - Body | Stainless Steel | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 586,62000 € | 586,62 € |
| 5 | 519,15600 € | 2.595,78 € |
| 10 | 495,04700 € | 4.950,47 € |
| Unit Price without VAT: | 586,62000 € |
|---|---|
| Unit Price with VAT: | 698,07780 € |

