
SU7651 | |
|---|---|
DigiKey Part Number | 2330-SU7651-ND |
Manufacturer | |
Manufacturer Product Number | SU7651 |
Description | SENSOR FLOW LIQ 0.5~75 LPM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0.5 ~ 75L/min Male, 3/4", 0.75" (19.05mm) NPT Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | SU7651 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 0.5 ~ 75L/min | |
Flow Sensor Type | Liquid | |
Voltage - Input | 8V ~ 32V | |
Port Size | Male, 3/4", 0.75" (19.05mm) NPT | |
Switch Function/Rating | Analog | |
Material - Body | Stainless Steel | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 560,92000 € | 560,92 € |
| 5 | 496,22000 € | 2.481,10 € |
| 10 | 473,07600 € | 4.730,76 € |
| Unit Price without VAT: | 560,92000 € |
|---|---|
| Unit Price with VAT: | 667,49480 € |

