New at DigiKey
Liquid Flow Sensor 0.5 ~ 75L/min Male, 3/4", 0.75" (19.05mm) NPT Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SU7050

DigiKey Part Number
2330-SU7050-ND
Manufacturer
Manufacturer Product Number
SU7050
Description
SENSOR FLOW LIQ 0.5~75 LPM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 0.5 ~ 75L/min Male, 3/4", 0.75" (19.05mm) NPT Stainless Steel
Datasheet
 Datasheet
EDA/CAD Models
SU7050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
8V ~ 32V
Manufacturer
ifm efector, inc.
Port Size
Male, 3/4", 0.75" (19.05mm) NPT
Packaging
Box
Switch Function/Rating
Analog
Part Status
Active
Material - Body
Stainless Steel
Sensing Range
0.5 ~ 75L/min
Operating Temperature
-25°C ~ 60°C
Flow Sensor Type
Liquid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1560,92000 €560,92 €
5496,22000 €2.481,10 €
10473,07600 €4.730,76 €
Manufacturers Standard Package
Unit Price without VAT:560,92000 €
Unit Price with VAT:667,49480 €