New at DigiKey
Liquid Flow Sensor 0.5 ~ 65L/min Female, 1/2", 0.5" (12.7mm) NPT Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SU6631

DigiKey Part Number
2330-SU6631-ND
Manufacturer
Manufacturer Product Number
SU6631
Description
SENSOR FLOW LIQ 0.5~65 LPM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 0.5 ~ 65L/min Female, 1/2", 0.5" (12.7mm) NPT Stainless Steel
Datasheet
 Datasheet
EDA/CAD Models
SU6631 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
18V ~ 32V
Manufacturer
ifm efector, inc.
Port Size
Female, 1/2", 0.5" (12.7mm) NPT
Packaging
Box
Switch Function/Rating
4mA ~ 20mA
Part Status
Active
Material - Body
Stainless Steel
Sensing Range
0.5 ~ 65L/min
Operating Temperature
-20°C ~ 60°C
Flow Sensor Type
Liquid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1561,65000 €561,65 €
Manufacturers Standard Package
Unit Price without VAT:561,65000 €
Unit Price with VAT:668,36350 €