
SU2621 | |
|---|---|
DigiKey Part Number | 2330-SU2621-ND |
Manufacturer | |
Manufacturer Product Number | SU2621 |
Description | SENSOR FLOW LIQ 5 ~ 1000 LPM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 5 ~ 1000L/min Male, 2" (50.8mm) NPT Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | SU2621 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 5 ~ 1000L/min | |
Flow Sensor Type | Liquid | |
Voltage - Input | 18V ~ 32V | |
Port Size | Male, 2" (50.8mm) NPT | |
Switch Function/Rating | 4mA ~ 20mA | |
Material - Body | Stainless Steel | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 637,18000 € | 637,18 € |
| 5 | 564,25600 € | 2.821,28 € |
| 10 | 538,24100 € | 5.382,41 € |
| Unit Price without VAT: | 637,18000 € |
|---|---|
| Unit Price with VAT: | 758,24420 € |

