
SN0150 | |
|---|---|
DigiKey Part Number | 2330-SN0150-ND |
Manufacturer | |
Manufacturer Product Number | SN0150 |
Description | CONTROL MONITOR FOR FLOW SENSORS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monitor Output Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | SN0150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Monitor Output | |
Voltage - Supply | 90V ~ 240V | |
Output Type | Relay | |
Operating Temperature | -20°C ~ 60°C | |
Mounting Type | DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,21000 € | 443,21 € |
| Unit Price without VAT: | 443,21000 € |
|---|---|
| Unit Price with VAT: | 527,41990 € |

