
SMF920 | |
|---|---|
DigiKey Part Number | 2330-SMF920-ND |
Manufacturer | |
Manufacturer Product Number | SMF920 |
Description | SENSOR FLOW LIQ 100 ~ 10000 LPM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 100 ~ 10000 L/min 152.4mm Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | SMF920 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 100 ~ 10000 L/min | |
Flow Sensor Type | Liquid | |
Voltage - Input | 18V ~ 32V | |
Port Size | 152.4mm | |
Switch Function/Rating | 4mA ~ 20mA | |
Material - Body | Stainless Steel | |
Operating Temperature | -20°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.459,08000 € | 3.459,08 € |
| Unit Price without VAT: | 3.459,08000 € |
|---|---|
| Unit Price with VAT: | 4.116,30520 € |

