New at DigiKey
Liquid Flow Sensor 75 ~ 7500L/min 127mm Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF821

DigiKey Part Number
2330-SMF821-ND
Manufacturer
Manufacturer Product Number
SMF821
Description
SENSOR FLOW LIQ 75 ~ 7500 LPM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 75 ~ 7500L/min 127mm Stainless Steel
Datasheet
 Datasheet
EDA/CAD Models
SMF821 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
18V ~ 32V
Manufacturer
ifm efector, inc.
Port Size
127mm
Packaging
Box
Switch Function/Rating
4mA ~ 20mA
Part Status
Active
Material - Body
Stainless Steel
Sensing Range
75 ~ 7500L/min
Operating Temperature
-20°C ~ 65°C
Flow Sensor Type
Liquid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13.076,12000 €3.076,12 €
Manufacturers Standard Package
Unit Price without VAT:3.076,12000 €
Unit Price with VAT:3.660,58280 €