
SMF820 | |
|---|---|
DigiKey Part Number | 2330-SMF820-ND |
Manufacturer | |
Manufacturer Product Number | SMF820 |
Description | SENSOR FLOW LIQ 75 ~ 7500 LPM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 75 ~ 7500L/min 127mm Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | SMF820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 75 ~ 7500L/min | |
Flow Sensor Type | Liquid | |
Voltage - Input | 18V ~ 32V | |
Port Size | 127mm | |
Switch Function/Rating | 4mA ~ 20mA | |
Material - Body | Stainless Steel | |
Operating Temperature | -20°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.114,85000 € | 3.114,85 € |
| Unit Price without VAT: | 3.114,85000 € |
|---|---|
| Unit Price with VAT: | 3.706,67150 € |

