New at DigiKey
Liquid Flow Sensor 50 ~ 5000 L/min 101.6mm Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF721

DigiKey Part Number
2330-SMF721-ND
Manufacturer
Manufacturer Product Number
SMF721
Description
SENSOR FLOW LIQ 50 ~ 5000 LPM
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 50 ~ 5000 L/min 101.6mm Stainless Steel
Datasheet
 Datasheet
EDA/CAD Models
SMF721 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
18V ~ 32V
Manufacturer
ifm efector, inc.
Port Size
101.6mm
Packaging
Box
Switch Function/Rating
4mA ~ 20mA
Part Status
Active
Material - Body
Stainless Steel
Sensing Range
50 ~ 5000 L/min
Operating Temperature
-20°C ~ 65°C
Flow Sensor Type
Liquid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12.885,41000 €2.885,41 €
Manufacturers Standard Package
Unit Price without VAT:2.885,41000 €
Unit Price with VAT:3.433,63790 €