
SMF720 | |
|---|---|
DigiKey Part Number | 2330-SMF720-ND |
Manufacturer | |
Manufacturer Product Number | SMF720 |
Description | SENSOR FLOW LIQ 50 ~ 5000 LPM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 50 ~ 5000 L/min 101.6mm Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | SMF720 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 50 ~ 5000 L/min | |
Flow Sensor Type | Liquid | |
Voltage - Input | 18V ~ 32V | |
Port Size | 101.6mm | |
Switch Function/Rating | 4mA ~ 20mA | |
Material - Body | Stainless Steel | |
Operating Temperature | -20°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.824,02000 € | 2.824,02 € |
| Unit Price without VAT: | 2.824,02000 € |
|---|---|
| Unit Price with VAT: | 3.360,58380 € |

