New at DigiKey
Liquid Flow Sensor 30 ~ 3000 L/min 76.2mm Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF620

DigiKey Part Number
2330-SMF620-ND
Manufacturer
Manufacturer Product Number
SMF620
Description
SENSOR FLOW LIQ 30~3000 L /MIN
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 30 ~ 3000 L/min 76.2mm Stainless Steel
Datasheet
 Datasheet
EDA/CAD Models
SMF620 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
18V ~ 32V
Manufacturer
ifm efector, inc.
Port Size
76.2mm
Packaging
Box
Switch Function/Rating
4mA ~ 20mA
Part Status
Active
Material - Body
Stainless Steel
Sensing Range
30 ~ 3000 L/min
Operating Temperature
-20°C ~ 65°C
Flow Sensor Type
Liquid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12.461,81000 €2.461,81 €
Manufacturers Standard Package
Unit Price without VAT:2.461,81000 €
Unit Price with VAT:2.929,55390 €