New at DigiKey
Liquid Flow Sensor 20 ~ 2000L/min 63.5mm Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF550

DigiKey Part Number
2330-SMF550-ND
Manufacturer
Manufacturer Product Number
SMF550
Description
SENSOR FLOW LIQ 20 ~ 2000 LPM
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 20 ~ 2000L/min 63.5mm Stainless Steel
Datasheet
 Datasheet
EDA/CAD Models
SMF550 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
18V ~ 32V
Manufacturer
ifm efector, inc.
Port Size
63.5mm
Packaging
Box
Switch Function/Rating
4mA ~ 20mA
Part Status
Active
Material - Body
Stainless Steel
Sensing Range
20 ~ 2000L/min
Operating Temperature
-20°C ~ 65°C
Flow Sensor Type
Liquid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12.194,75000 €2.194,75 €
Manufacturers Standard Package
Unit Price without VAT:2.194,75000 €
Unit Price with VAT:2.611,75250 €