
SMF520 | |
|---|---|
DigiKey Part Number | 2330-SMF520-ND |
Manufacturer | |
Manufacturer Product Number | SMF520 |
Description | SENSOR FLOW LIQ 20 ~ 2000 LPM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 20 ~ 2000L/min 63.5mm Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | SMF520 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 20 ~ 2000L/min | |
Flow Sensor Type | Liquid | |
Voltage - Input | 18V ~ 32V | |
Port Size | 63.5mm | |
Switch Function/Rating | 4mA ~ 20mA | |
Material - Body | Stainless Steel | |
Operating Temperature | -20°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.436,94000 € | 2.436,94 € |
| Unit Price without VAT: | 2.436,94000 € |
|---|---|
| Unit Price with VAT: | 2.899,95860 € |

