New at DigiKey
Liquid Flow Sensor 5 ~ 750L/min 38.1mm Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF321

DigiKey Part Number
2330-SMF321-ND
Manufacturer
Manufacturer Product Number
SMF321
Description
SENSOR FLOW LIQ 5 ~ 750 LPM
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 5 ~ 750L/min 38.1mm Stainless Steel
Datasheet
 Datasheet
EDA/CAD Models
SMF321 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
18V ~ 32V
Manufacturer
ifm efector, inc.
Port Size
38.1mm
Packaging
Box
Switch Function/Rating
4mA ~ 20mA
Part Status
Active
Material - Body
Stainless Steel
Sensing Range
5 ~ 750L/min
Operating Temperature
-20°C ~ 65°C
Flow Sensor Type
Liquid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12.208,76000 €2.208,76 €
Manufacturers Standard Package
Unit Price without VAT:2.208,76000 €
Unit Price with VAT:2.628,42440 €