
SM9004 | |
|---|---|
DigiKey Part Number | 2330-SM9004-ND |
Manufacturer | |
Manufacturer Product Number | SM9004 |
Description | SENSOR FLOW LIQ 5 ~ 300 LPM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 5 ~ 300 LPM Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | SM9004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 5 ~ 300 LPM | |
Flow Sensor Type | Liquid | |
Voltage - Input | 18V ~ 32V | |
Port Size | - | |
Switch Function/Rating | - | |
Material - Body | Stainless Steel | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 944,95000 € | 944,95 € |
| Unit Price without VAT: | 944,95000 € |
|---|---|
| Unit Price with VAT: | 1.124,49050 € |

