Liquid Flow Sensor 0.03 ~ 6.6 GPM 25.4mm Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8001

DigiKey Part Number
2330-SM8001-ND
Manufacturer
Manufacturer Product Number
SM8001
Description
SENSOR FLOW LIQ 0.03 ~ 6.6 GPM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 0.03 ~ 6.6 GPM 25.4mm Steel
Datasheet
 Datasheet
EDA/CAD Models
SM8001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
18V ~ 30V
Manufacturer
ifm efector, inc.
Port Size
25.4mm
Packaging
Box
Switch Function/Rating
Logic
Part Status
Active
Material - Body
Steel
Sensing Range
0.03 ~ 6.6 GPM
Operating Temperature
-10°C ~ 60°C
Flow Sensor Type
Liquid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.170,15000 €1.170,15 €
Manufacturers Standard Package
Unit Price without VAT:1.170,15000 €
Unit Price with VAT:1.392,47850 €