New at DigiKey
Liquid Flow Sensor 0.2 ~ 50L/min Male, 3/4", 0.75" (19.05mm) NPT Polybutylene Terephthalate (PBT), Polycarbonate (PC), Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM7604

DigiKey Part Number
2330-SM7604-ND
Manufacturer
Manufacturer Product Number
SM7604
Description
SENSOR FLOW LIQ 0.2~50 LPM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 0.2 ~ 50L/min Male, 3/4", 0.75" (19.05mm) NPT Polybutylene Terephthalate (PBT), Polycarbonate (PC), Stainless Steel
Datasheet
 Datasheet
EDA/CAD Models
SM7604 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
20V ~ 30V
Manufacturer
ifm efector, inc.
Port Size
Male, 3/4", 0.75" (19.05mm) NPT
Packaging
Box
Switch Function/Rating
4mA ~ 20mA
Part Status
Active
Material - Body
Polybutylene Terephthalate (PBT), Polycarbonate (PC), Stainless Steel
Sensing Range
0.2 ~ 50L/min
Operating Temperature
-10°C ~ 60°C
Flow Sensor Type
Liquid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1791,46000 €791,46 €
5702,36000 €3.511,80 €
10670,74100 €6.707,41 €
Manufacturers Standard Package
Unit Price without VAT:791,46000 €
Unit Price with VAT:941,83740 €