
SM4100 | |
|---|---|
DigiKey Part Number | 2330-SM4100-ND |
Manufacturer | |
Manufacturer Product Number | SM4100 |
Description | SENSOR FLOW LIQ 5 ~ 3000 MLPM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 5 ~ 3000 mLPM Male, 1/4", 0.25" (6.35mm) BSPP Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | SM4100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 5 ~ 3000 mLPM | |
Flow Sensor Type | Liquid | |
Voltage - Input | 18V ~ 30V | |
Port Size | Male, 1/4", 0.25" (6.35mm) BSPP | |
Switch Function/Rating | 4mA ~ 20mA, Pulse | |
Material - Body | Stainless Steel | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 674,62000 € | 674,62 € |
| Unit Price without VAT: | 674,62000 € |
|---|---|
| Unit Price with VAT: | 802,79780 € |

