
SI6800 | |
|---|---|
DigiKey Part Number | 2330-SI6800-ND |
Manufacturer | |
Manufacturer Product Number | SI6800 |
Description | SENSOR FLOW GAS/LIQ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gas, Liquid Flow Sensor 0.3 ~ 30 m/s, 20 ~ 300 m/s Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | SI6800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 0.3 ~ 30 m/s, 20 ~ 300 m/s | |
Flow Sensor Type | Gas, Liquid | |
Voltage - Input | 19V ~ 36V | |
Port Size | - | |
Switch Function/Rating | 4mA ~ 20mA, Pulse | |
Material - Body | Stainless Steel | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 584,35000 € | 584,35 € |
| Unit Price without VAT: | 584,35000 € |
|---|---|
| Unit Price with VAT: | 695,37650 € |

