
SI6000 | |
|---|---|
DigiKey Part Number | 2330-SI6000-ND |
Manufacturer | |
Manufacturer Product Number | SI6000 |
Description | SENSOR FLOW LIQ 10~60 CM / S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 10 ~ 60 cm/s Steel |
Datasheet | Datasheet |
EDA/CAD Models | SI6000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 10 ~ 60 cm/s | |
Flow Sensor Type | Liquid | |
Voltage - Input | 19V ~ 36V | |
Port Size | - | |
Switch Function/Rating | Logic | |
Material - Body | Steel | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 588,22000 € | 588,22 € |
| Unit Price without VAT: | 588,22000 € |
|---|---|
| Unit Price with VAT: | 699,98180 € |

