
SI5007 | |
|---|---|
DigiKey Part Number | 2330-SI5007-ND |
Manufacturer | |
Manufacturer Product Number | SI5007 |
Description | SENSOR FLOW GAS/LIQ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gas, Liquid Flow Sensor M18 x 1.5 Polybutylene Terephthalate (PBT), Polycarbonate (PC), Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | SI5007 Models |
Category | Voltage - Input 18V ~ 36V |
Manufacturer ifm efector, inc. | Port Size M18 x 1.5 |
Packaging Box | Switch Function/Rating PNP |
Part Status Active | Material - Body Polybutylene Terephthalate (PBT), Polycarbonate (PC), Stainless Steel |
Flow Sensor Type Gas, Liquid | Operating Temperature -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 513,99000 € | 513,99 € |
| 5 | 454,36800 € | 2.271,84 € |
| 10 | 432,99600 € | 4.329,96 € |
| Unit Price without VAT: | 513,99000 € |
|---|---|
| Unit Price with VAT: | 611,64810 € |

