
SI5006 | |
|---|---|
DigiKey Part Number | 2330-SI5006-ND |
Manufacturer | |
Manufacturer Product Number | SI5006 |
Description | SENSOR FLOW GAS/LIQ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gas, Liquid Flow Sensor 3 ~ 300 cm/s, 200 ~ 3000 cm/s M18 x 1.5 Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | SI5006 Models |
Category | Voltage - Input 90V ~ 240V |
Manufacturer ifm efector, inc. | Port Size M18 x 1.5 |
Packaging Box | Switch Function/Rating 4mA ~ 20mA, Pulse |
Part Status Active | Material - Body Stainless Steel |
Sensing Range 3 ~ 300 cm/s, 200 ~ 3000 cm/s | Operating Temperature -25°C ~ 80°C |
Flow Sensor Type Gas, Liquid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,27000 € | 447,27 € |
| Unit Price without VAT: | 447,27000 € |
|---|---|
| Unit Price with VAT: | 532,25130 € |


