
SF6201 | |
|---|---|
DigiKey Part Number | 2330-SF6201-ND |
Manufacturer | |
Manufacturer Product Number | SF6201 |
Description | SENSOR FLOW GAS/LIQ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gas, Liquid Flow Sensor 0.3 ~ 30 m/s, 20 ~ 300 m/s M12 x 1 Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | SF6201 Models |
Category | Flow Sensor Type Gas, Liquid |
Manufacturer ifm efector, inc. | Port Size M12 x 1 |
Packaging Box | Material - Body Stainless Steel |
Part Status Active | Operating Temperature 25°C ~ 80°C |
Sensing Range 0.3 ~ 30 m/s, 20 ~ 300 m/s |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,02000 € | 283,02 € |
| Unit Price without VAT: | 283,02000 € |
|---|---|
| Unit Price with VAT: | 336,79380 € |

