New at DigiKey
Air Flow Sensor 0.8 ~ 100L/min Male, 1/4" (6.35mm) G Polybutylene Terephthalate (PBT), Polycarbonate (PC), Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDP110

DigiKey Part Number
2330-SDP110-ND
Manufacturer
Manufacturer Product Number
SDP110
Description
SENSOR FLOW AIR 0.8 ~ 100LPM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Air Flow Sensor 0.8 ~ 100L/min Male, 1/4" (6.35mm) G Polybutylene Terephthalate (PBT), Polycarbonate (PC), Stainless Steel
Datasheet
 Datasheet
EDA/CAD Models
SDP110 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
18V ~ 30V
Manufacturer
ifm efector, inc.
Port Size
Male, 1/4" (6.35mm) G
Packaging
Box
Switch Function/Rating
4mA ~ 20mA
Part Status
Active
Material - Body
Polybutylene Terephthalate (PBT), Polycarbonate (PC), Stainless Steel
Sensing Range
0.8 ~ 100L/min
Operating Temperature
0°C ~ 60°C
Flow Sensor Type
Air
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1858,13000 €858,13 €
5762,11600 €3.810,58 €
10728,10400 €7.281,04 €
Manufacturers Standard Package
Unit Price without VAT:858,13000 €
Unit Price with VAT:1.021,17470 €