New at DigiKey
Gas Flow Sensor 25 ~ 7945 scfh Male, 1" (25.4mm) NPT Polybutylene Terephthalate (PBT), Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD8601

DigiKey Part Number
2330-SD8601-ND
Manufacturer
Manufacturer Product Number
SD8601
Description
SENSOR FLOW GAS 25 ~ 7945 SCFH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Gas Flow Sensor 25 ~ 7945 scfh Male, 1" (25.4mm) NPT Polybutylene Terephthalate (PBT), Stainless Steel
Datasheet
 Datasheet
EDA/CAD Models
SD8601 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
18V ~ 30V
Manufacturer
ifm efector, inc.
Port Size
Male, 1" (25.4mm) NPT
Packaging
Box
Switch Function/Rating
4mA ~ 20mA
Part Status
Active
Material - Body
Polybutylene Terephthalate (PBT), Stainless Steel
Sensing Range
25 ~ 7945 scfh
Operating Temperature
0°C ~ 60°C
Flow Sensor Type
Gas
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1927,87000 €927,87 €
5824,67400 €4.123,37 €
10788,18400 €7.881,84 €
Manufacturers Standard Package
Unit Price without VAT:927,87000 €
Unit Price with VAT:1.104,16530 €