
SD8501 | |
|---|---|
DigiKey Part Number | 2330-SD8501-ND |
Manufacturer | |
Manufacturer Product Number | SD8501 |
Description | SENSOR AIR QUALITY 4MA-20MA OUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flow Sensor |
Datasheet | Datasheet |
EDA/CAD Models | SD8501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 848,29000 € | 848,29 € |
| Unit Price without VAT: | 848,29000 € |
|---|---|
| Unit Price with VAT: | 1.009,46510 € |

