New at DigiKey
Gas Flow Sensor 0.8 ~ 250L/min Male, 1/4" (6.35mm) G Polybutylene Terephthalate (PBT), Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD5600

DigiKey Part Number
2330-SD5600-ND
Manufacturer
Manufacturer Product Number
SD5600
Description
SENSOR FLOW GAS 0.8~250 LPM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Gas Flow Sensor 0.8 ~ 250L/min Male, 1/4" (6.35mm) G Polybutylene Terephthalate (PBT), Stainless Steel
Datasheet
 Datasheet
EDA/CAD Models
SD5600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
18V ~ 30V
Manufacturer
ifm efector, inc.
Port Size
Male, 1/4" (6.35mm) G
Packaging
Box
Switch Function/Rating
4mA ~ 20mA
Part Status
Active
Material - Body
Polybutylene Terephthalate (PBT), Stainless Steel
Sensing Range
0.8 ~ 250L/min
Operating Temperature
0°C ~ 60°C
Flow Sensor Type
Gas
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1884,75000 €884,75 €
5785,99600 €3.929,98 €
10751,03200 €7.510,32 €
Manufacturers Standard Package
Unit Price without VAT:884,75000 €
Unit Price with VAT:1.052,85250 €