
SBY257 | |
|---|---|
DigiKey Part Number | 2330-SBY257-ND |
Manufacturer | |
Manufacturer Product Number | SBY257 |
Description | SENSOR FLOW LIQ 2 ~ 200 LPM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 2 ~ 200 LPM Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | SBY257 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 2 ~ 200 LPM | |
Flow Sensor Type | Liquid | |
Voltage - Input | 18V ~ 30V | |
Port Size | - | |
Switch Function/Rating | 4mA ~ 20mA, Pulse | |
Material - Body | Stainless Steel | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,36000 € | 451,36 € |
| Unit Price without VAT: | 451,36000 € |
|---|---|
| Unit Price with VAT: | 537,11840 € |

