Liquid Flow Sensor 0.3 ~ 15 LPM Female, 3/4" (19.05mm) BSPT Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBY232

DigiKey Part Number
2330-SBY232-ND
Manufacturer
Manufacturer Product Number
SBY232
Description
SENSOR FLOW LIQ 0.3~15 LPM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 0.3 ~ 15 LPM Female, 3/4" (19.05mm) BSPT Stainless Steel
Datasheet
 Datasheet
EDA/CAD Models
SBY232 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Range
0.3 ~ 15 LPM
Flow Sensor Type
Liquid
Voltage - Input
18V ~ 30V
Port Size
Female, 3/4" (19.05mm) BSPT
Switch Function/Rating
4mA ~ 20mA, Pulse
Material - Body
Stainless Steel
Operating Temperature
0°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1321,95000 €321,95 €
Manufacturers Standard Package
Unit Price without VAT:321,95000 €
Unit Price with VAT:383,12050 €