New at DigiKey
Liquid Flow Sensor 0.1 ~ 6 GPM Male, 3/4", 0.75" (19.05mm) NPT Polybutylene Terephthalate (PBT), Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBN233

DigiKey Part Number
2330-SBN233-ND
Manufacturer
Manufacturer Product Number
SBN233
Description
SENSOR FLOW LIQ 0.1 ~ 6 GPM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 0.1 ~ 6 GPM Male, 3/4", 0.75" (19.05mm) NPT Polybutylene Terephthalate (PBT), Stainless Steel
Datasheet
 Datasheet
EDA/CAD Models
SBN233 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
18V ~ 30V
Manufacturer
ifm efector, inc.
Port Size
Male, 3/4", 0.75" (19.05mm) NPT
Packaging
Box
Switch Function/Rating
Analog, NC, NO
Part Status
Active
Material - Body
Polybutylene Terephthalate (PBT), Stainless Steel
Sensing Range
0.1 ~ 6 GPM
Operating Temperature
0°C ~ 60°C
Flow Sensor Type
Liquid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1364,96000 €364,96 €
5321,62800 €1.608,14 €
10305,94300 €3.059,43 €
Manufacturers Standard Package
Unit Price without VAT:364,96000 €
Unit Price with VAT:434,30240 €