
SBN232 | |
|---|---|
DigiKey Part Number | 2330-SBN232-ND |
Manufacturer | |
Manufacturer Product Number | SBN232 |
Description | SENSOR FLOW LIQ 0.1 ~ 4 GPM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0.1 ~ 4 GPM Male, 3/4", 0.75" (19.05mm) NPT Polybutylene Terephthalate (PBT), Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | SBN232 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 0.1 ~ 4 GPM | |
Flow Sensor Type | Liquid | |
Voltage - Input | 18V ~ 30V | |
Port Size | Male, 3/4", 0.75" (19.05mm) NPT | |
Switch Function/Rating | Analog, NC, NO | |
Material - Body | Polybutylene Terephthalate (PBT), Stainless Steel | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,54000 € | 366,54 € |
| 5 | 323,11600 € | 1.615,58 € |
| 10 | 307,41800 € | 3.074,18 € |
| Unit Price without VAT: | 366,54000 € |
|---|---|
| Unit Price with VAT: | 436,18260 € |

