
SA4320 | |
|---|---|
DigiKey Part Number | 2330-SA4320-ND |
Manufacturer | |
Manufacturer Product Number | SA4320 |
Description | SENSOR FLOW AIR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Air Flow Sensor Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | SA4320 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | - | |
Flow Sensor Type | Air | |
Voltage - Input | 18V ~ 30V | |
Port Size | - | |
Switch Function/Rating | 4mA ~ 20mA | |
Material - Body | Stainless Steel | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,27000 € | 468,27 € |
| Unit Price without VAT: | 468,27000 € |
|---|---|
| Unit Price with VAT: | 557,24130 € |

