
SA4300 | |
|---|---|
DigiKey Part Number | 2330-SA4300-ND |
Manufacturer | |
Manufacturer Product Number | SA4300 |
Description | SENSOR FLOW GAS/LIQ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gas, Liquid Flow Sensor 0.04 ~ 3 m/s, 2 ~ 100 m/s 8mm Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | SA4300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 0.04 ~ 3 m/s, 2 ~ 100 m/s | |
Flow Sensor Type | Gas, Liquid | |
Voltage - Input | 18V ~ 30V | |
Port Size | 8mm | |
Switch Function/Rating | 4mA ~ 20mA, Pulse | |
Material - Body | Stainless Steel | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,88000 € | 396,88 € |
| Unit Price without VAT: | 396,88000 € |
|---|---|
| Unit Price with VAT: | 472,28720 € |

