
SA4120 | |
|---|---|
DigiKey Part Number | 2330-SA4120-ND |
Manufacturer | |
Manufacturer Product Number | SA4120 |
Description | SENSOR FLOW AIR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Air Flow Sensor Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | SA4120 Models |
Category | Voltage - Input 18V ~ 30V |
Manufacturer ifm efector, inc. | Switch Function/Rating 4mA ~ 20mA |
Packaging Box | Material - Body Stainless Steel |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Flow Sensor Type Air |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,63000 € | 460,63 € |
| Unit Price without VAT: | 460,63000 € |
|---|---|
| Unit Price with VAT: | 548,14970 € |

