Rotary Encoder Incremental 10000 User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV3500

DigiKey Part Number
2330-RV3500-ND
Manufacturer
Manufacturer Product Number
RV3500
Description
ENCODER INCREMENTAL CABLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 10000 User Selectable
Datasheet
 Datasheet
EDA/CAD Models
RV3500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.75V ~ 30V
Manufacturer
ifm efector, inc.
Actuator Type
Shaft
Packaging
Box
Detent
No
Part Status
Active
Built in Switch
No
DigiKey Programmable
Not Verified
Mounting Type
Panel Mount
Encoder Type
Incremental
Orientation
User Selectable
Pulses per Revolution
10000
Termination Style
Cable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1198,58000 €198,58 €
Manufacturers Standard Package
Unit Price without VAT:198,58000 €
Unit Price with VAT:236,31020 €