
RO3500 | |
|---|---|
DigiKey Part Number | 2330-RO3500-ND |
Manufacturer | |
Manufacturer Product Number | RO3500 |
Description | ENCODER INCREMENTAL CABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 10000 User Selectable |
Datasheet | Datasheet |
EDA/CAD Models | RO3500 Models |
Category | Voltage - Supply 4.75V ~ 30V |
Manufacturer ifm efector, inc. | Actuator Type Hole for Shaft |
Packaging Box | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Panel Mount |
Encoder Type Incremental | Orientation User Selectable |
Pulses per Revolution 10000 | Termination Style Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,66000 € | 208,66 € |
| Unit Price without VAT: | 208,66000 € |
|---|---|
| Unit Price with VAT: | 248,30540 € |

